Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $5.400 |
| 25+ | $5.000 |
| 50+ | $4.770 |
| 100+ | $4.550 |
| 300+ | $4.380 |
| 500+ | $4.210 |
Product Information
Product Overview
The DS1338Z-33+ is a serial Real-time Clock (RTC) IC features low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. Address and data are transferred serially through an I²C interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24 or 12-hour format with AM/PM indicator. The DS1338Z-33+ has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply, maintaining time and date operation.
- Completely Manages All Timekeeping Functions
- RTC counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, Year and Leap-Year
- 56-byte, Battery-backed, General Purpose RAM with Unlimited Writes
- Programmable Square-wave Output Signal
- Interfaces with Most Microcontrollers, I²C Serial Interface
- Low-power Operation Extends Battery Backup Run Time
- Automatic Power-fail Detect and Switch Circuitry
- -40°C to +85°C Industrial Temperature Range Supports Operation in a Wide Range of Applications
- Underwriters Laboratories (UL®) Recognized
Applications
Portable Devices, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Commercial, Medical, Communications & Networking, Metering
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C, Serial
RTC
HH:MM:SS
SOIC
SOIC
I2C, Serial
-
85°C
MSL 1 - Unlimited
Day; Date; Month; Year
ss:mm:hh
3V
5.5V
8Pins
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DS1338Z-33+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate