1752218

TERMINAL BLOCK, PLUGGABLE, 3WAY ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
PHOENIX CONTACT 1752218
ManufacturerPHOENIX CONTACT
Manufacturer Part No1752218
Newark Part No.58AJ2539
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
QuantityPrice
1+$6.470
25+$6.010
50+$5.510
100+$5.170
250+$4.870
500+$4.390
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPHOENIX CONTACT
Manufacturer Part No1752218
Newark Part No.58AJ2539
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeCLASSIC COMBICON MSTB
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Pitch Spacing

5.08mm

Wire Size (AWG)

24AWG to 12AWG

Wire Connection Method

Screw

Rated Voltage

320V

SVHC

No SVHC (25-Jun-2025)

No. of Positions

3Positions

Conductor Area CSA

2.5mm²

Rated Current

12A

Product Range

CLASSIC COMBICON MSTB

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate