1. Home
                                                                                                    2. Transformers
                                                                                                    3. Current Sensing Transformers
                                                                                                    Print Page

                                                                                                    56T100C

                                                                                                    Current Sensing Transformer, 1:100CT, 20 mH, 10 A, 20kHz to 200kHz, 1.4 ohm

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS 56T100C
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No56T100C
                                                                                                    Newark Part No.17M3810
                                                                                                    Product Range56T Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$1.810
                                                                                                    50+$1.760
                                                                                                    100+$1.700
                                                                                                    250+$1.600
                                                                                                    500+$1.500
                                                                                                    1000+$1.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 25
                                                                                                    $45.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No56T100C
                                                                                                    Newark Part No.17M3810
                                                                                                    Product Range56T Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1:100CT
                                                                                                    Inductance20mH
                                                                                                    Primary Current10A
                                                                                                    ET Constant-
                                                                                                    Frequency Range20kHz to 200kHz
                                                                                                    DC Resistance Secondary1.4ohm
                                                                                                    DC Resistance Primary0.93ohm
                                                                                                    Transformer MountingThrough Hole
                                                                                                    Transformer TerminalsPC Pin
                                                                                                    Product Range56T Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1:100CT

                                                                                                    Primary Current

                                                                                                    10A

                                                                                                    Frequency Range

                                                                                                    20kHz to 200kHz

                                                                                                    DC Resistance Primary

                                                                                                    0.93ohm

                                                                                                    Transformer Terminals

                                                                                                    PC Pin

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Inductance

                                                                                                    20mH

                                                                                                    ET Constant

                                                                                                    -

                                                                                                    DC Resistance Secondary

                                                                                                    1.4ohm

                                                                                                    Transformer Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    56T Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)