2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  DLRO2

                                                                                                  Ohmmeter, 15mohm to 2kohm, 0.1 ohm, 2 A, ± 1%, 228 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER DLRO2
                                                                                                  MEGGER DLRO2
                                                                                                  MEGGER DLRO2
                                                                                                  MEGGER DLRO2
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO2
                                                                                                  Newark Part No.82AH2994
                                                                                                  Product RangeDucter Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  1 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,864.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,864.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO2
                                                                                                  Newark Part No.82AH2994
                                                                                                  Product RangeDucter Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection-
                                                                                                  Resistance Measurement Range15mohm to 2kohm
                                                                                                  Resolution (ohm)0.1ohm
                                                                                                  Test Current2A
                                                                                                  Accuracy± 1%
                                                                                                  External Height228mm
                                                                                                  External Width105mm
                                                                                                  External Depth75mm
                                                                                                  Weight905g
                                                                                                  Product RangeDucter Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The DLRO2 is a tough, hand-held 2 Amp low resistance ohmmeter. It’s designed to provide fast, accurate, repeatable measurements, even in electrically noisy locations. The DLRO2 is the latest in a long line of instruments to proudly display the Ducter™ brand, the Ducter™ testers being as well-known and relied upon as Megger insulation resistance testers.

                                                                                                  • 2A low resistance ohmmeter
                                                                                                  • New difference meter for quick data comparisons 
                                                                                                  • Use long leads at 1 A without compromising test speed 
                                                                                                  • Safely test the resistance of inductive loads at 1 A 
                                                                                                  • >600 V active protection against inadvertent live connections without blowing a fuse 
                                                                                                  • Ideal for outdoor use with protection against dust and moisture to IP54 
                                                                                                  • Industry standard safety rated at CATIII 600V/CATIV 300V 

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  -

                                                                                                  Resolution (ohm)

                                                                                                  0.1ohm

                                                                                                  Accuracy

                                                                                                  ± 1%

                                                                                                  External Width

                                                                                                  105mm

                                                                                                  Weight

                                                                                                  905g

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Resistance Measurement Range

                                                                                                  15mohm to 2kohm

                                                                                                  Test Current

                                                                                                  2A

                                                                                                  External Height

                                                                                                  228mm

                                                                                                  External Depth

                                                                                                  75mm

                                                                                                  Product Range

                                                                                                  Ducter Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)