You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GEN4-4DCAPE-70CT-CLB - 

BeagleBone Black Cape, LCD, 7", Capacitive Touchscreen with Cover Lens Bezel

GEN4-4DCAPE-70CT-CLB - BeagleBone Black Cape, LCD, 7", Capacitive Touchscreen with Cover Lens Bezel
GEN4-4DCAPE-70CT-CLB - BeagleBone Black Cape, LCD, 7", Capacitive Touchscreen with Cover Lens Bezel

The actual product may differ from image shown

Manufacturer Part No:
GEN4-4DCAPE-70CT-CLB
Newark Part No.:
50AC9290
See all Technical Docs

Product Information

:
7" Capacitive Touch LCD Cape
:
Beagle Bone Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Capacitive touch Gen4 LCD CAPE module with cover lens bezels (CLB) and 7" primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables.
  • 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
  • 800 x 480 resolution
  • EEPROM CAPE ID selection via DIP switch
  • Offers significant improvement over the analogue interface of previous 4DCAPE models

Applications

Embedded Design & Development

Contents

Module gen4-4DCAPE-43CT, gen4-4DCAPE adaptor, 30 way FFC cable.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/4/20

$91.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $91.98