You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GEN4-4DCAPE-43T - 

BeagleBone Black Cape, LCD, 4.3", Resistive Touchscreen

GEN4-4DCAPE-43T - BeagleBone Black Cape, LCD, 4.3", Resistive Touchscreen
GEN4-4DCAPE-43T - BeagleBone Black Cape, LCD, 4.3", Resistive Touchscreen
GEN4-4DCAPE-43T - BeagleBone Black Cape, LCD, 4.3", Resistive Touchscreen

The actual product may differ from image shown

Manufacturer Part No:
GEN4-4DCAPE-43T
Newark Part No.:
50AC9287
Technical Datasheet:
GEN4-4DCAPE-43T   Datasheet
See all Technical Docs

Product Information

:
4.3" Resistive Touch LCD Cape
:
Beagle Bone Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Resistive touch Gen4 LCD CAPE module with 4.3" primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables.
  • 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
  • 480 x 272 resolution
  • EEPROM CAPE ID selection via DIP switch
  • Offers significant improvement over the analogue interface of previous 4DCAPE models

Applications

Embedded Design & Development

Contents

Module gen4-4DCAPE-43T, gen4-4DCAPE adaptor, 30 way FFC cable.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/30/20

$17.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $39.84
$17.70