You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STD-0-9 - 

Wire Marker, Numbered Tape, 10-Roll Dispenser, Pre Printed, 0, 1 - 9, 5.46mm x 2.44m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
STD-0-9
Newark Part No.:
44F3232
Product Range
STD Series
Also Known As:
GTIN UPC EAN: 00054007121749 80610733893
Technical Datasheet:
STD-0-9   Datasheet
See all Technical Docs

Product Information

:
Pre Printed
:
0, 1 - 9
:
5.46mm x 2.44m
:
PET (Polyester)
:
Black
:
Black, White
:
STD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STD-0-9 is a ScotchCode STD Tape Dispenser used for marking binder groups, wire or cable. It is a compact carry-along dispenser with ten refillable compartments, which hold eight-foot rolls of non-smear polyester tape. The tapes high tack, acrylic adhesive resists solvents, oil and water and adheres firmly to insulation surfaces. An end loop hooks the dispenser easily to a tool pouch or belt. Dispensers can be ordered empty or filled with 10 rolls of pre-printed numbered one each of 0 to 9.
  • Provides contamination protection around the wire markers
  • Markers stay clean and dry
  • Easy to handle
  • -40 to 121°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 00054007121749 80610733893

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

$56.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $56.30