You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDR-10-19 - 

Wire Marker, Numbered Tape, Pre Printed, 10 to 19, 2.43mm x 5.46mm, PET (Polyester), Black, White

SDR-10-19 - Wire Marker, Numbered Tape, Pre Printed, 10 to 19, 2.43mm x 5.46mm, PET (Polyester), Black, White

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
SDR-10-19
Newark Part No.:
50M9664
Product Range
SDR Series
Also Known As:
GTIN UPC EAN: 00054007093794 80611424625
Technical Datasheet:
SDR-10-19   Datasheet
See all Technical Docs

Product Information

:
Pre Printed
:
10 to 19
:
2.43mm x 5.46mm
:
PET (Polyester)
:
Black
:
White
:
SDR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDR series ScotchCode™ Wire Marker Tape Refill Rolls are pre-printed with 6 numbers for every inch and is ideal for phase identification. This tape is also ideal for identification of terminal blocks/strips, wire in panel boards or a piece of switchgear. This thin and conformable tape meets ASTM D-1000 standard test methods, making it great for industrial electrical applications. It is compatible with the 3M STD ScotchCode tape dispenser that provides easy and ideal usage.
  • -40 to 121°C Temperature range

Applications

Industrial, Communications & Networking

Also Known As

GTIN UPC EAN: 00054007093794 80611424625

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$39.44

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $39.44
 
10+ $35.49
 
25+ $34.11
 
50+ $31.94
 
100+ $30.96
 
250+ $29.18
 
500+ $28.40