You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N7E50-Q516RB-40

Memory Card Connector, CompactFlash Card Type I and Type II, 50 Contacts, Copper

N7E50-Q516RB-40 - Memory Card Connector, CompactFlash Card Type I and Type II, 50 Contacts, Copper

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
N7E50-Q516RB-40
Newark Part No.:
34P5749
Product Range
7E50 Series
Also Known As:
GTIN UPC EAN: 00051111662670 SE008025972
Technical Datasheet:
N7E50-Q516RB-40   Datasheet
See all Technical Docs

Product Overview

The 7E50 series CF Card Header with copper alloy contacts and a high temperature thermoplastic insulator. It mates with both CompactFlash™ type I and type II cards.
  • Polarization options for top or bottom boardmount
  • Extended guide rails enable accurate and easy card insertion
  • Single row surface mount solder tails facilitate auto placement and IR soldering
  • Optional 2mm board standoff enables board population
  • Metal brace provides stability for ejector attachment
  • Multiple styles of ejector available
  • 10³Ω at 500VDC Insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CompactFlash Card Type I and Type II

:
-

:
50Contacts

:
Copper

:
Gold Plated Contacts

:
7E50 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00051111662670 SE008025972

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2625 Minimum: 2625
Quantity Price Your Price
 
 
1000+ $2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.