You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N3433-6002RB
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Straight, 3000 Series
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- N3433-6002RB
- Newark Part No.:
- 69K7222
- Product Range
- 3000 Series
- Also Known As:
- GTIN UPC EAN: 00051111650790 80400027902
- Technical Datasheet:
- N3433-6002RB Datasheet
Product Range Selector (3000 Series)
See all from this product rangeProduct Overview
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- >1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 50Contacts
- :
- Through Hole Straight
- :
- 3000 Series
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (6)
Also Known As
314 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/8/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $5.61 | |
10+ | $5.37 | |
25+ | $4.94 | |
50+ | $4.70 | |
100+ | $4.48 | |
250+ | $3.93 |
Pricing is unavailable. Please contact customer services.