You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N3372-6302RB

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Straight, 3000 Series

3M N3372-6302RB
×
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
N3372-6302RB
Newark Part No.:
20M8281
Product Range
3000 Series
Also Known As:
GTIN UPC EAN: 00051111648964 80400031961
Technical Datasheet:
N3372-6302RB   Datasheet
See all Technical Docs

Product Range Selector (3000 Series)

See all from this product range

Product Overview

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • >1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
60Contacts

:
Through Hole Straight

:
3000 Series

:
Shrouded

:
Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 00051111648964 80400031961

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$6.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 150 Minimum: 300
Quantity Price Your Price
 
 
250+ $6.27
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $5.91
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $5.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --