• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    FP-301H 3/16" CR

    Heat Shrink Tubing, 2:1, 0.188 ", 4.75 mm, Transparent, 4 ft, 1.2 m

    3M FP-301H 3/16" CR
    ×
    ×

    The actual product may differ from image shown

    Manufacturer:
    3M 3M
    Manufacturer Part No:
    FP-301H 3/16" CR
    Newark Part No.:
    05H8945
    Technical Datasheet:
    FP-301H 3/16" CR   Datasheet
    See all Technical Docs

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    2:1

    :
    0.188"

    :
    4.75mm

    :
    Transparent

    :
    4ft

    :
    1.2m

    :
    0.093"

    :
    2.36mm

    :
    PO (Polyolefin)

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)
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
    Product Overview

    High-quality polyolefin FP-301 series heat shrink tubing meets your most stringent electrical performance requirements. Thin wall tubing provides maximum environmental protection. 2:1 shrink ratio is ideal for cable splices and terminations, lightweight wire harness covering, wire marking, component packaging and fire resistant covering. Meets MIL-I-23053/5 Class 1 and 2 and AMS 3636, AMS 3637 requirements. UL recognized and CSA certified at 600V125°C. Each piece is 48”long.