Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No94828Copy
Newark Part No.95C2854
Product Range94828 Series
Also Known AsGTIN UPC EAN: 00054007948285 80611253289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.190 |
| 20+ | $30.580 |
| 50+ | $29.620 |
| 100+ | $29.030 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$321.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No94828Copy
Newark Part No.95C2854
Product Range94828 Series
Also Known AsGTIN UPC EAN: 00054007948285 80611253289
Technical Datasheet
Product Range94828 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCTo Be Advised
Product Overview
The 94828 is a butted seam Quick Disconnect Terminal made of copper with electro-tin plated finish. It comes with a nylon insulator. It accepts 16 to 14AWG wire.
- 105°C Maximum temperature rating
Applications
Industrial
Technical Specifications
Product Range
94828 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Copper
Technical Docs (2)
Alternatives for 94828
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
