You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 7000109047
Protective Coverall Suit, Polyethylene/Polypropylene Laminate Film, White, Large, 4565 Series
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 7000109047
- Newark Part No.:
- 57AK4991
-
- Technical Datasheet:
- 7000109047 Datasheet
Product Range Selector (4565 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Coverall
- :
- White
- :
- Large
- :
- Polyethylene / Polypropylene Laminate Film
- :
- 4565 Series
Technical Documents (1)
Product Overview
- Constructed of a low-linting, non-woven, laminated material with anti-static coating on both sides
- Knit cuffs with elasticized waist and ankles for increased wearer comfort and freedom of movement
- Three panel hood design for compatibility with complementary PPE
- Two-way zipper with sealable storm flap
- Taped seams to help provide additional protection
- Offers protection from certain biological contaminants (tested according to EN 14126)
- White polypropylene/polyethylene laminate film suit
- Liquid, dust protection, anti-static, nuclear, biohazard protection
- Size large
- 69 – 71inch height, 39 – 43inch chest
Footnotes
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/25/23
Same day shipping
More stock available week commencing 12/25/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $15.92 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.