You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 7000089640
Protective Coverall Suit, SMS Polypropylene, Blue/White, XXX Large, 4535 Series
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 7000089640
- Newark Part No.:
- 57AK4989
-
- Technical Datasheet:
- 7000089640 Datasheet
Product Range Selector (4535 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Coverall
- :
- Blue / White
- :
- XXX Large
- :
- SMS Polypropylene
- :
- 4535 Series
Technical Documents (1)
Product Overview
- Good protection against dusts and certain light liquid splashes
- Knit cuffs and elastic waist and ankles for comfort and freedom of movement
- Two-way zipper with sealable storm flap, low linting
- White polypropylene and polyethylene laminate suit, blue SMMMS polypropylene back panel
- Liquid, dust protection, anti-static, nuclear protection
- 20 units included in each case
- Size 3XL
- 76 – 78inch height
- 49 – 52inch chest
Footnotes
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/25/23
Same day shipping
More stock available week commencing 12/25/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $9.45 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.