You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 6-5-5952

Tape, Acrylic Adhesive, PE (Polyethylene) Film, Black, 45 mil (1.143 mm), 5 yard, 4.57 m

3M 6-5-5952
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
6-5-5952
Newark Part No.:
99Y5016
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
5952 Series
Technical Datasheet:
6-5-5952   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5952 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Double Sided

:
Acrylic Adhesive

:
PE (Polyethylene) Film

:
152.4mm

:
6"

:
4.57m

:
5yard

:
Black

:
45 mil (1.143 mm)

:
5yard

:
4.57m

:
5952 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

3M VHB Tape 5952. It is a black, 0.045 in (1.1 mm) modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
  • Size: 6" x 5yd - 1 roll
  • Short Length Tape Roll
  • Color: Black
  • Material: Very Conf Foam backing with Modified Acrylic Adhesive Adhesive
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Product Range Selector (5952 Series)

See all from this product range
$263.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $263.47
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $258.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $252.57
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $247.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $241.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $236.21
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --