You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5419 1/2" X 36 YD GOLD

Tape, Translucent, Masking, Polyimide Film, 12.7 mm, 0.5 ", 33 m, 108 ft

5419 1/2" X 36 YD GOLD - Tape, Translucent, Masking, Polyimide Film, 12.7 mm, 0.5 ", 33 m, 108 ft

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
5419 1/2" X 36 YD GOLD
Newark Part No.:
83K9443
Product Range
5419 Series
Also Known As:
GTIN UPC EAN: 00021200237744
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Masking

:
Polyimide Film

:
12.7mm

:
0.5"

:
33m

:
108ft

:
Gold

:
5419 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The 5419 (1/2"X36YDS) is a Low Static Polyamide Film Tape is a translucent, polyamide film-backed silicone adhesive tape with unique extremely low electrostatic discharge properties. Use 3M™ Tape 5419 to mask printed circuit boards during wave solder or solder dip process.
  • -73 to 260°C Temperature range

Applications

Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200237744

Alternatives for 5419 1/2" X 36 YD GOLD

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

3M

Tape, Translucent, Masking, Polyimide Film, 19.05 mm, 0.75 ", 33 m, 108 ft

     
Restricted Item Add
     

Each

5+ $81.18   10+ $76.90   20+ $72.63   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$52.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $49.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $47.03
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $44.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.