• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    5-4930-3/4

    Tape, Acrylic Adhesive, Double Sided Foam, Circle, White, 25 mil (0.635 mm), Paper

    3M 5-4930-3/4
    ×
    ×

    The actual product may differ from image shown

    Manufacturer:
    3M 3M
    Manufacturer Part No:
    5-4930-3/4
    Newark Part No.:
    99Y4709
    Product Range
    4930 Series
    Technical Datasheet:
    5-4930-3/4   Datasheet
    See all Technical Docs

    Product Range Selector (4930 Series)

    See all from this product range

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    Double Sided

    :
    Acrylic Adhesive

    :
    Paper

    :
    -

    :
    -

    :
    Double Sided Foam

    :
    -

    :
    -

    :
    Circle

    :
    White

    :
    25 mil (0.635 mm)

    :
    0.75"

    :
    19.05mm

    :
    4930 Series

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    3M VHB Tape 4930. It is a white, 0.025 in (0.6 mm), general purpose acrylic adhesive with a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
    • Size: 0.75" circles - 5/roll
    • Diecut Shape: Circle
    • Color: White
    • Thickness (inches): 0.025
    • Material: Polyester backing with Silicone/Rubber blend Adhesive

    Footnotes

    Any width or custom configuration available upon request

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    10 In stock

    Supplier Direct Ship

    Will ship in 2-3 business days

    Non-Cancelable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $12.47

    Pricing is unavailable. Please contact customer services.

    Price for:
    Pack of 5
    Multiple: 1 Minimum: 14
    Quantity Price Your Price
     
     
    10+ $12.47
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    25+ $11.73
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    50+ $11.00
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    100+ $10.27
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    250+ $9.53
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --