You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5-1181-1/2-2R

Tape, Pressure Sensitive Acrylic Adhesive, Copper / Aluminium, Rectangle, Copper

3M 5-1181-1/2-2R

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
5-1181-1/2-2R
Newark Part No.:
99Y6766
Product Range
1181 Series
Technical Datasheet:
5-1181-1/2-2R   Datasheet
See all Technical Docs

Product Range Selector (1181 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure Sensitive Acrylic Adhesive

:
Copper / Aluminium

:
Rectangle

:
Copper

:
2.6 mil (0.066 mm)

:
Copper Foil

:
0.5"

:
12.7mm

:
2"

:
50.8mm

:
-

:
-

:
Conductive

:
1181 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
  • Size: 0.5" x 2" - 5/roll
  • Diecut Shape: Rectangle
  • Color: Copper
  • Thickness (inches): 0.0026
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$10.02

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 17
Quantity Price Your Price
 
 
10+ $10.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange