You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-1170-3/4-3R
Tape, Pressure Sensitive Adhesive, Pressure Sensitive Acrylic Adhesive, Copper / Aluminium
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 5-1170-3/4-3R
- Newark Part No.:
- 99Y6756
- Product Range
- 1170 Series
- Technical Datasheet:
- 5-1170-3/4-3R Datasheet
Product Range Selector (1170 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper / Aluminium
- :
- Rectangle
- :
- Silver
- :
- 3.2 mil (0.081 mm)
- :
- Aluminium Foil
- :
- 0.75"
- :
- 19.05mm
- :
- 3"
- :
- 76.2mm
- :
- -
- :
- -
- :
- Conductive
- :
- 1170 Series
Technical Docs (1)
Product Overview
- Size: 0.75" x 3" - 5/roll
- Diecut Shape: Rectangle
- Color: Silver
- Thickness (inches): 0.0032
- Specification Met: Flame Retardant, UL Recognized
Footnotes
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
Quantity | Price | Your Price |
---|---|---|
10+ | $12.15 | |
25+ | $11.77 | |
50+ | $11.39 | |
100+ | $11.01 | |
250+ | $10.63 |
Pricing is unavailable. Please contact customer services.