You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3M AB5030 1" X 4"-100

EMI Absorber, 0.3mm Thickness, 1" Width, 4" Strips, Rectangle, Pack of 100

3M AB5030 1" X 4"-100 - EMI Absorber, 0.3mm Thickness, 1" Width, 4" Strips, Rectangle, Pack of 100

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3M AB5030 1" X 4"-100
Newark Part No.:
99Y3922
Product Range
3M AB5030
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3M AB5030

:
EMI Absorber

:
Polymer Resin with Metal Flake Filler

:
4"

:
1"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

EMI Absorber- 3M AB5030, is an 11.8 mil industrial grade tape product used for applications requiring electromagnetic absorption. This product suppresses radiated noise from electrical devices for broadband radio frequency range and is commonly used for cell phone SAR reduction, Radio frequency blocking and radar evasion and stealth performance in military equipment.
  • Size: 1" x 4" - 100/roll
  • Diecut Shape: Rectangle
  • Color: Black
  • Material: EMI Absorber

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$321.28

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $321.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $309.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $300.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange