You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3M 9088 1.5"SQ-100

Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, Double Sided, Square, Transparent

3M 9088 1.5"SQ-100 - Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, Double Sided, Square, Transparent

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3M 9088 1.5"SQ-100
Newark Part No.:
99Y4336
Product Range
9088 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Acrylic Adhesive

:
Double Sided

:
Square

:
Transparent

:
8.3 mil (0.21 mm)

:
PET (Polyester) Film

:
1.5"

:
38.1mm

:
1.5"

:
38.1mm

:
-

:
-

:
9088 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

3M High Performance Double Coated Tape 9088 is a 8.3 mil double coated tape with Adhesive 375, polyester carrier 0.5mil, tape is clear in color on a white paper liner with red 3M logo
  • Size: 1.5" x 1.5" - 100/roll
  • Diecut Shape: Square
  • Color: clear
  • Material: Polyester backing with Modified Acrylic Adhesive

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$19.17

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ $19.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $18.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $16.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $15.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $15.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange