You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 5557 2MMSQ-100

Tape, Acrylic Adhesive, Water Contact Indicator, Square, White, 10.2 mil (0.259 mm)

3M 3M 5557 2MMSQ-100
×
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3M 5557 2MMSQ-100
Newark Part No.:
99Y4266
Product Range
5557 Series
See all Technical Docs

Product Range Selector (5557 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Water Contact Indicator

:
Acrylic Adhesive


:
2mm

:
0.08"

:
Water Contact Indicator

:
2mm

:
0.084"

:
Square

:
White

:
10.2 mil (0.259 mm)



:
5557 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

3M Water Contact Indicator Tape 5557 is a 10.2 mil thick printable, self-adhesive product that shows area specific, long lasting indication when contacted by water. When liquid comes in contact with the product,the color RAPIDLY changes from white to red. This product is designed to withstand heat and humidity aging without giving water indication and it will continue to show indication even after prolonged submersion in water. The construction is readily die cuttable, making small custom shapes easy to produce. The adhesive is a high performance acrylic protected by a silicone coated film release liner.
  • Size: 2mm x 2mm - 100/roll
  • Diecut Shape: Square
  • Color: White
  • Thickness (inches): 0.0102
  • Material: Paper backing with Acrylic Adhesive

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$14.46

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 13
Quantity Price Your Price
 
 
10+ $14.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $13.63
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $11.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --