You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3M 5 0.5" X 72YD

Tape, Pressure Sensitive Adhesive, Neoprene Contact Adhesive, PET (Polyester) Film, Transparent

3M 5 0.5" X 72YD - Tape, Pressure Sensitive Adhesive, Neoprene Contact Adhesive, PET (Polyester) Film, Transparent

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3M 5 0.5" X 72YD
Newark Part No.:
99Y4258
Product Range
5 Series
Technical Datasheet:
3M 5 0.5" X 72YD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Neoprene Contact Adhesive

:
PET (Polyester) Film

:
Transparent

:
72yard

:
65.84m

:
0.5"

:
12.7mm

:
5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

3M Polyester Film Electrical Tape 5 is a 1 mil conformable polyester film tape with acrylic adhesive on a 3 inch plastic core.
  • Size: 0.5" x 72yd - 1 roll
  • Tape Roll
  • Color: Translucent
  • Thickness (inches): 0.0025
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$15.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 11
Quantity Price Your Price
 
 
10+ $15.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $13.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange