You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3M 4936 CIRCLE-0.75"-250

Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, Double Sided Foam, Circle, Grey

3M 4936 CIRCLE-0.75"-250 - Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, Double Sided Foam, Circle, Grey

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3M 4936 CIRCLE-0.75"-250
Newark Part No.:
99Y4235
Product Range
4936 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Acrylic Adhesive

:
Double Sided Foam

:
Circle

:
Grey

:
25 mil (0.635 mm)

:
Paper

:
-

:
-

:
-

:
-

:
0.75"

:
19.05mm

:
4936 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

3M VHB Tape 4936. It is a gray, 0.025 in (0.6 mm), multi-purpose acrylic adhesive with a conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
  • Size: 0.75" circles - 250/pack
  • Diecut Shape: Circle
  • Color: Gray
  • Thickness (inches): 0.025
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$63.60

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $63.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $61.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $59.63
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $57.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $55.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $53.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange