You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 1350F-1 2" X 72YD-BLACK

Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, PET (Polyester) Film, Black

3M 3M 1350F-1 2" X 72YD-BLACK
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3M 1350F-1 2" X 72YD-BLACK
Newark Part No.:
99Y4026
Product Range
1350F-1 Series
See all Technical Docs

Product Range Selector (1350F-1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Acrylic Adhesive

:
PET (Polyester) Film

:
Black

:
2.5 mil (0.065 mm)

:
72yard

:
65.84m

:
2"

:
50.8mm

:
1350F-1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

3M 1350F Tape is an electrical insulating polyester film tape which meets the flame retardancy requirements of UL 510. It consists of materials that are represented in many UL Recognized Insulation Systems and has a UL 130°C temperature rating. It also offers excellent flagging and solvent resistance; good wet grab; smooth, even unwind and is suitable for use on automated equipment.
  • Size: 2" x 72yd - 1 roll
  • Tape Roll
  • Color: Black
  • Thickness (inches): 0.0025
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$55.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price Your Price
 
 
1+ $55.32
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $53.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $51.75
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $49.97
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $48.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $46.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --