You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37C04-2165-000 FL
IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 8 Contacts, Cable Mount
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 37C04-2165-000 FL
- Newark Part No.:
- 68AH8288
- Product Range
- Mini-Clamp 37C Series
- Technical Datasheet:
- 37C04-2165-000 FL Datasheet
Product Range Selector (Mini-Clamp 37C Series)
See all from this product rangeProduct Overview
- Highly reliable branch wiring connector with easy, quick field terminability
- Socket accepts up to two Mini-Clamp Plugs
- Allows for power and signal splitting on sensor wiring
- Easy, quick and reliable IDC termination using a standard pliers
- Compatible with wire from 20 to 26AWG
- No need to strip wire insulation; saves time and helps prevent wire damage
- Branching allows for serial vs parallel processing allowing for simplified network with less wiring
- Mating latches provide a reliable interconnection in demanding applications
- Reduces maintenance work by providing higher connection reliability
- Semi-transparent cover allows for quick installation inspection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2mm
- :
- IDC Receptacle
- :
- 8Contacts
- :
- Mini-Clamp 37C Series
- :
- Cable Mount
- :
- Copper Alloy
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
11 In stock
Same day shipping
More stock available week commencing 4/3/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $6.96 | |
10+ | $6.66 | |
25+ | $6.12 | |
50+ | $5.82 | |
100+ | $5.56 | |
250+ | $4.87 | |
500+ | $4.72 | |
1000+ | $4.03 |
Pricing is unavailable. Please contact customer services.