You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3408-5002

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, 3000 Series

3M 3408-5002
×
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3408-5002
Newark Part No.:
46F4677
Product Range
3000 Series
Also Known As:
GTIN UPC EAN: 00054007327240 80001414285
Technical Datasheet:
3408-5002   Datasheet
See all Technical Docs

Product Range Selector (3000 Series)

See all from this product range

Alternatives for 3408-5002

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • >1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
16Contacts

:
Through Hole Right Angle

:
3000 Series

:
Shrouded

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 00054007327240 80001414285

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 350 Minimum: 1050
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --