You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

13250-00000

Glasses, Maxim, Anti Fog, Hard Coat, Transparent, Black, 1325 Series

13250-00000 - Glasses, Maxim, Anti Fog, Hard Coat, Transparent, Black, 1325 Series
13250-00000 - Glasses, Maxim, Anti Fog, Hard Coat, Transparent, Black, 1325 Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
13250-00000
Newark Part No.:
06R2435
Product Range
1325 Series
Also Known As:
GTIN UPC EAN: 10078371622357
Technical Datasheet:
13250-00000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Anti Fog, Hard Coat

:
Transparent

:
Black

:
ANSI Z87.1-2003 / CSA Z94.3-2001

:
1325 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 13250-00000 is a Safety Eyewear with transparent anti-fog lens and a black frame. This Maxim™ eyewear combines a broader range of view, adjustability and comfort in safety glasses that are enjoyable to wear. Adjustable features include 3-angle position lenses and temple lengths. The option to customize the safety glasses to the individual wearer makes them more pleasant to wear all day. The Pantascopic lenses allow a greater range of view to broaden sightlines for the wearer. Additional comfort features include a dual-injected, cushioned brow bar, a soft nose bridge and lightweight frames. DX™ anti-fog hard coat on the lenses keeps vision clearer by reducing the chances of fogging, scratching or chemical damage. The sophisticated, contoured design offers both an attractive appearance along with functional eye protection. It is recommended for chipping, chiselling, drilling, grinding, machining, masonry, pouring/casting, power fastening, riveting, sanding and sawing.
  • Aspheric lenses and wraparound coverage provides virtually unobstructed viewing range
  • Dual-injected, cushioned brow bar offers comfort and protection
  • Polycarbonate lenses absorb 99.9% UVA and UVB up to 380 nm
  • Lightweight

Applications

Safety, Industrial

Also Known As

GTIN UPC EAN: 10078371622357

Alternatives for 13250-00000

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $18.34   10+ $17.77   20+ $17.20   50+ $16.62   More Pricing...

Restricted Item Add
     

Each

20+ $10.24  

Restricted Item Add
     
Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

67 In stock

67 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$10.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.10
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $9.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.