You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

11476-00000

Glasses, Light Vision 2, Protective / Safety, Anti Fog, Transparent, Black, Grey

11476-00000 - Glasses, Light Vision 2, Protective / Safety, Anti Fog, Transparent, Black, Grey
11476-00000 - Glasses, Light Vision 2, Protective / Safety, Anti Fog, Transparent, Black, Grey

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
11476-00000
Newark Part No.:
06R2430
Product Range
11476 Series
Also Known As:
GTIN UPC EAN: 10078371621114
Technical Datasheet:
11476-00000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Protective / Safety

:
Anti Fog

:
Transparent

:
Black, Grey

:
ANSI Z87.1-2003 / CSA Z94.3-2001

:
11476 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 11476-00000 is a Light Vision™2 gray half-frame Protective Eyewear with clear anti-fog impact-resistant polycarbonate lens. This protective eyewear features adjustable, integrated hands-free LED lights, while its high wrap lens offers additional coverage. The 3M™ Light Vision™ 2 protective eyewear provides industrial safety eye protection while allowing the wearer to work hands-free thanks to LED lights on the temples. The bright LED lights swivel to allow the beam to direct to wherever it is most needed. By having the lights built into the safety eyewear, it frees a hand from needing to hold a flashlight, keeping both hands available for on-the-job tasks. This protective eyewear is perfect for indoor applications where light is dim and for outdoor applications at night. The hands-free lighting is an added feature to the primary purpose of providing eye protection. The impact-resistant polycarbonate lenses absorb 99.9% UV rays.
  • Bright LED lights swivel to direct light where needed most
  • Long-lasting batteries provide up to 50 hours of continuous use
  • Adjustable length temple and soft nose bridge

Applications

Safety, Industrial

Contents

Microfiber storage bag and Lanyard.

Warnings

This eye and face protection help provide limited eye and face protection. Misuse or failure to follow warnings and instructions may result in serious potential injury, including blindness or death.

Also Known As

GTIN UPC EAN: 10078371621114

Alternatives for 11476-00000

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $10.43   10+ $10.10   20+ $9.77   50+ $9.45   More Pricing...

Restricted Item Add
     

Each

20+ $10.24  

Restricted Item Add
     
Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

11 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$18.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $17.77
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $17.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $16.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.