You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000-1/2-425C

Tape, Pressure Sensitive Adhesive, Transparent Acrylic Adhesive, Copper / Aluminium, Circle, Silver

3M 1000-1/2-425C
×
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
1000-1/2-425C
Newark Part No.:
99Y5755
Product Range
425C Series
Technical Datasheet:
1000-1/2-425C   Datasheet
See all Technical Docs

Product Range Selector (425C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EMI/RFI Shielding

:
Transparent Acrylic Adhesive

:
Aluminium Foil



:
Copper / Aluminium



:
Circle

:
Silver

:
4.6 mil (0.12 mm)

:
0.5"

:
12.7mm

:
Non-Conductive

:
425C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

3M Aluminum Foil Tape 425 is the go-to foil tape for numerous applications across a broad range of industries. Comprised of a dead soft aluminum foil backing and coated with a highly engineered pressure sensitive acrylic adhesive, it is ideal for heat shielding, heat reflecting, chemical masking, light enhancement, chemical milling, seaming, sealing and de-paint operations.
  • Size: 0.5" circles - 1000/roll
  • Diecut Shape: Circle
  • Color: Silver
  • Thickness (inches): 0.0046
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$39.87

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 5
Quantity Price Your Price
 
 
1+ $39.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $37.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $35.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $33.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $31.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $30.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --