Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS285-GS18
Newark Part No.
Re-Reel02AC9575
Cut Tape02AC9575
Product RangeBAS28
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS28
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Small signal schottky diode
- Integrated protection ring against static discharge
- Very low forward voltage
- AEC-Q101 qualified
- Applications where a very low forward voltage is required
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
SOD-80 (MiniMELF)
Reverse Recovery Time
-
Product Range
BAS28
SVHC
No SVHC (17-Jan-2022)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate