Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-3R3M
Newark Part No.
Full Reel78X2734
Re-Reel78X2733
Cut Tape78X2733
Product RangeSRP4020TA Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.873 |
| 50+ | $0.852 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-3R3M
Newark Part No.
Full Reel78X2734
Re-Reel78X2733
Cut Tape78X2733
Product RangeSRP4020TA Series
Inductance3.3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Product RangeSRP4020TA Series
Saturation Current (Isat)4A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.076ohm
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
4A
Inductor Case / Package
-
DC Resistance Max
0.076ohm
Product Width
4.06mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
3.5A
Product Range
SRP4020TA Series
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1.8mm
Alternatives for SRP4020TA-3R3M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate