Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-SD013/250-2
Newark Part No.23T2829
Product RangeMF-SD/250 Series
Your Part Number
1,343 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.550 | $0.730 |
| 25+ | $1.250 | $0.730 |
| 50+ | $0.965 | $0.730 |
| 100+ | $0.921 | $0.730 |
| 250+ | $0.877 | $0.730 |
| 500+ | $0.814 | $0.730 |
| 1000+ | $0.746 | $0.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SD013/250-2
Newark Part No.23T2829
Product RangeMF-SD/250 Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Thermistor MountingSMD
Product RangeMF-SD/250 Series
Voltage Rating60VDC
Holding Current130mA
Trip Current260mA
Time to Trip2.5s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-SD/250 series Telecom PTC Resettable Fuse used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and subscriber line interface cards (SLIC).
- Tip & ring line protection with two devices in one surface mount package
- High voltage surge capabilities
- Assists in meeting ITU-T K.20/K.21/K.45 specifications as well as Telcordia GR-1089 intra-building
Applications
Communications & Networking, Commercial
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Product Range
MF-SD/250 Series
Holding Current
130mA
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
260mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate