Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6135.0140.0210
Newark Part No.09R9886
Product Range6135 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 50+ | $41.580 | $20.920 |
| 100+ | $39.270 | $20.920 |
| 250+ | $37.200 | $20.920 |
| 500+ | $34.650 | $20.920 |
| 1000+ | $32.340 | $20.920 |
| 2500+ | $31.190 | $20.920 |
Price for:Each
Minimum: 80
Multiple: 40
$1,673.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6135.0140.0210
Newark Part No.09R9886
Product Range6135 Series
Technical Datasheet
Product Range6135 Series
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCLead
Product Overview
The 6135 series Power Entry Module without line filter. Snap-in version from front side panel mount. Appliance inlet, protection class I, circuit breaker type TA35, 2-pole functions. Suitable for use in equipment according to IEC/UL 60950.
- 6.3 x 0.8mm Quick-connect terminals
- Unwired
- Switch non-illuminated or illuminated
Technical Specifications
Product Range
6135 Series
Power Entry Module Applications
-
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability