Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2310CMSE-16#PBF
Newark Part No.01AM4729
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.350 |
| 5+ | $21.940 |
| 10+ | $19.530 |
| 25+ | $18.720 |
| 74+ | $17.900 |
| 111+ | $17.420 |
| 259+ | $16.930 |
Price for:Each
Minimum: 1
Multiple: 1
$24.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2310CMSE-16#PBF
Newark Part No.01AM4729
Product RangeSingle 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate2MSPS
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleMSOP
IC Case / PackageMSOP-EP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
2MSPS
Input Channel Type
Differential
Interfaces
SPI
Supply Voltage Max
5.25V
IC Case / Package
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Resolution
16bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
MSOP
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability