Low

ZMDI  ZSC31050FEG1  SIGNAL COND, RESISTIVE, 5.5V, 16SOP

ZMDI ZSC31050FEG1
Technical Data Sheet (596.40KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bandwidth:
Supply Voltage Min:
Supply Voltage Max:
Amplifier Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor