Low

ZMDI  ZSC31010CEG1  SIGNAL COND, RESISTIVE, 5.5V, 8SOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ZMDI
  • Newark Part No.: 89T9205
  • Manufacturer Part No ZSC31010CEG1

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: -
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Availability

Availability:  758

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.41

Buy

Price

Quantity List Price
1 - 99 $4.41
100 - 249 $3.61
250 - 499 $3.31
500 - 999 $3.07
1000+ $2.89

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought