Low

ZERO ENCLOSURES  100X-SI  STORAGE CASE

ZERO ENCLOSURES 100X-SI
Technical Data Sheet (1.92MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Carrying Case Material:
Aluminium
Case Color:
Black
External Height - Imperial:
5"
External Height - Metric:
127mm
External Width - Imperial:
9"
External Width - Metric:
228.6mm
External Depth - Imperial:
12"
External Depth - Metric:
304.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Z100X-SI

ENCLOSURE

ZERO ENCLOSURES

9: 

Pricing is unavailable. Please contact customer services.

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.