Low

Z-LASER OPTOELEKTRONIK  H6-M18  Heat Sink, 57 mm, 35 mm, 65 mm

Z-LASER OPTOELEKTRONIK H6-M18
Technical Data Sheet (86.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Packages Cooled:
-
Thermal Resistance:
-
External Height - Metric:
57mm
External Width - Metric:
35mm
External Length - Metric:
65mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
2.244"
External Width - Imperial:
1.378"
External Length - Imperial:
2.559"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.