Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- YUASA
- Newark Part Number:
- 89T3779
- Manufacturer Part No:
- YPC2A6
-
- Technical Data Sheet (1.98MB) EN
Product Information
- CHARGER, YU-POWER, 2A, 6V
- Battery Charger Type: Plug In
- Battery Technologies Supported: Lead Acid
- Battery Size Code: (Not Available)
- Battery IEC Code: (Not Available)
- Battery NEDA Code: (Not Available)
- Plug Type: UK
- SVHC: No SVHC
- RoHS Compliant: Yes
Availability
|
Availability:
5
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
5 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $46.50
Price
| Qty | Price |
|---|---|
| 1 - 24 | $46.50 |
| 25 - 49 | $42.61 |
| 50 - 99 | $39.58 |
| 100 - 249 | $38.28 |
| 250+ | $36.99 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


