Low

YX10SP - 

10" Compact Powered Subwoofer 200 Watts New

YX10SP - 10" Compact Powered Subwoofer 200 Watts
YX10SP - 10" Compact Powered Subwoofer 200 Watts

The actual product may differ from image shown

Manufacturer Part No:
YX10SP
Newark Part No.:
31AC4432
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ultra compact 200-watt YX10SP is the perfect subwoofer solution for small live sound or PA installations where additional low frequency support is needed. Designed to be the ideal companion for the YX10P powered full range cabinet, the YX10SP uses a high efficiency front mounted 10-inch woofer to deliver solid, even bass response.
  • 200 Watt Integrated Class-D Amplifier
  • 10-inch Long Excursion Woofer
  • Maximum SPL: 120dB (Continuous)
  • Integrated 80Hz Crossover Outputs
  • Balanced Inputs and Outputs
  • Integrated Bar Handles & Top Speaker MountSystem Type Subwoofer
  • Active or Passive Active
  • Program Power (Watts) 200 Watts
  • Max SPL (dB) 120 dB (Continuous)
  • Frequency Response (Hz +/- 3dB) 50-150Hz
  • Crossover Frequency (Hz) 80Hz
  • Driver Configuration 10-inch ceramic
  • Inputs 1 x Combi-Jack (l/mono) 1 x XLR (right)
  • Mixer Controls Gain Control, Ground Lift, Integrated Crossover(80Hz High Pass Output for Top Cabinets)
  • Other Controls / Features 2 x XLR Link Thru / 2 x XLR High Pass (80Hz crossover)
  • Corners Metal
  • Feet Rubber
  • Bar Handles 2 (sides)
  • Pole Mount Adapter (1 3/8"-3.5cm) Yes (Top)
  • Enclosure Materials MDF

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$369.00 $ 369.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $369.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.