Low

YX10 - 

10IN PA SPEAKER 150 WATTS New

YX10 - 10IN PA SPEAKER 150 WATTS
YX10 - 10IN PA SPEAKER 150 WATTS

The actual product may differ from image shown

Manufacturer Part No:
YX10
Newark Part No.:
31AC4431
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The YX10 delivers maximum performance in the most compact loudspeaker available in the YX Series. Engineered in North Ameilca, the YX10 benefits from Yorkville's forty plus years of PA enclosure design experience in the creation of this ultra compact general purpose passive loudspeaker enclosure. The YX10 cabinet uses a single 10-inch driver and an injection molded 100 x 30 degree horn with 1-inch throat and 1.4-inch neodymium compression driver. Yorkville's tried and true dual-bulb CTLT protection system protects the horn driver's aluminum diaphragm ensuring unmatched reliability in the field. The YX10 is built road-ready with easy-to-clean, durable black carpet covering, solid internal plywood bracing and reinforced internal component mounts. Designed with working musicians in mind, the YX10 offers rugged 5/8-inch plywood cabinet construction, all metal bar handles, metal input plate, integrated speaker mounts and a custom punched, perforated metal grille to protect the speaker components. A modified trapezoidal shape ensures the YX10 can function equally as well as a front-of-house or monitor speaker.
  • 200 Watt Full Range Loudspeaker
  • 10-inch Woofer
  • 1-inch Compression Driver (1.4-inch Voicecoil)
  • Designed for Front-of-House or Monitor Applications
  • 100° x 30° Injection Molded ABS Waveguide Horn
  • Innovative Dual Bulb CTL™ High Frequency Driver Protection
  • 2 x Speakon™ and 2 x 1/4-inch Parallel Inputs
  • Integrated All Metal Speaker Standmount Adapter
  • Solid 5/8-inch (15mm) Plywood Construction

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$179.00 $ 179.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $179.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.