Low

PX1700 - 

Stereo Power Amplifier Rack Mount 2x850 Watts New

PX1700 - Stereo Power Amplifier Rack Mount 2x850 Watts
PX1700 - Stereo Power Amplifier Rack Mount 2x850 Watts

The actual product may differ from image shown

Manufacturer Part No:
PX1700
Newark Part No.:
31AC3881

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Perfect for club or concert hall, the Yorkville PX Series PX1700 power amplifier delivers up to 1700 watts (2 x 850 watts @ 2 ohms). XLR and 1/4-inch inputs, binding post and SpeakonT outputs ensure the PX1700 can be integrated into virtually any high performance sound system or mobile PA.
  • Easily Drives Reactive Loads
  • Delivers1700 Watts Bridged Mono @ 4 ohms
  • 850 Watts pre Channel @ 2 ohms
  • Efficient Front-to-Back Cooling Scheme
  • Recessed Front Panel Gain Controls
  • Advanced Protection Schemes
  • Front Panel Power, Protect, Activity and Clip LED's
  • Speakon™ and Binding Post Outputs
  • Balanced XLR & ¼-inch TRS Inputs
  • Sturdy All-Steel Construction

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$399.00 $ 399.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $399.00