Low

EXM70 - 

PORTABLE PA SYSTEM 70 WATTS New

EXM70 - PORTABLE PA SYSTEM 70 WATTS
EXM70 - PORTABLE PA SYSTEM 70 WATTS

The actual product may differ from image shown

Manufacturer Part No:
EXM70
Newark Part No.:
31AC3264

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EXM 70 is the most versatile ultra-compact portable PA system Yorkville Sound has ever offered. The integrated three channel 70-watt passively cooled amplifier allows direct connection of instruments, media players or microphones to the system without an additional external mixer. Individual volume and tone controls for each input channel, and a master digital effect processor ensure the EXM 70 is ready for any solo or duo performance.
  • Ultra-Compact High Performance Portable PA System
  • Three Discrete Input Channels w/ Individual Volume and Tone Control
  • Integrated Digital Effect Processor
  • Rugged ABS Cabinet Design
  • All-Metal Grille to Protect Speaker Components
  • Passively Cooled (No Fans Required)
  • Integrated Standard Speaker Stand Mount
  • Made in Canada
  • Power @ Min. Impedance (Watts) 70
  • Speaker Configuration - Inputs 2 x 5-inch
  • Speaker Configuration - HF 1-inch Soft Dome
  • Inputs 3
  • Channel 1 Input XLR / ¼-inch Combi-jack
  • Channel 1 Controls Level, Shape, Effects Send
  • Channel 2 Input XLR / ¼-inch Combi-jack
  • Channel 2 Controls Level, Shape, Effects Send
  • Channel 3 Input XLR Mic & 1/8-inch TRS Stereo Jacks
  • Channel 3 Controls Level, Shape, Effects Send
  • Master Volume Control Yes
  • Link In/Out (type / configuration) XLR Connector
  • LED Indicators Power, CH1, CH2, CH3 & Effect Clip, Master Clip
  • Other Features Digital Effects
  • Dimensions (DWH xbackW, inches) 7.9 x 7.5 x 13

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.