Low

CM5/70 - 

Ceiling speaker, Coliseum Mini Series, 5", 70V, 30 W

CM5/70 - Ceiling speaker, Coliseum Mini Series, 5", 70V, 30 W
CM5/70 - Ceiling speaker, Coliseum Mini Series, 5", 70V, 30 W
CM5/70 - Ceiling speaker, Coliseum Mini Series, 5", 70V, 30 W

The actual product may differ from image shown

Manufacturer Part No:
CM5/70
Newark Part No.:
80R3096
Product Range
Coliseum Mini Series

Product Information

:
Coliseum Mini Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM5/70 is a 30-watt 5-inch high performance ceiling mount loudspeaker. Ideal for any background music or paging system where superior sound quality is a priority, this speaker is made for louder club or restaurant / retail environments. Built in 70-volt taps at 5, 10 or 20 watts as well as optional 8-ohm (30 watt) operation means that virtually any amplification or paging system can power the CM5/70.
  • Sold individually
  • System Type Ceiling Speaker
  • Active or Passive Passive
  • Program Power (Watts) 30
  • Nominal Impedance (Ohms) 8 / 70-volt Transformer
  • Sensitivity (dB @1Watt/1m) 91
  • Frequency Response (Hz +/- 3db) 150 - 20k
  • Driver Configuration Single 5 inch
  • HF Dispersion (°H x °V) 90 x 90
  • Inputs - Screw Terminal Solder Lugs
  • Enclosure Materials ABS Plastic
  • Grille Perforated Metal
  • Dimensions (DWH xbackW, inches) 8 x 3

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$44.77 $ 44.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.77
25 + $34.84
50 + $32.15
100 + $28.95
250 + $25.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.