Low

C170 - 

Coliseum Mini Series 8" Indoor / Outdoor 70V Black Speaker Pair - 100W

C170 - Coliseum Mini Series 8" Indoor / Outdoor 70V Black Speaker Pair - 100W
C170 - Coliseum Mini Series 8" Indoor / Outdoor 70V Black Speaker Pair - 100W
C170 - Coliseum Mini Series 8" Indoor / Outdoor 70V Black Speaker Pair - 100W
C170 - Coliseum Mini Series 8" Indoor / Outdoor 70V Black Speaker Pair - 100W

The actual product may differ from image shown

Manufacturer Part No:
C170
Newark Part No.:
45T8095
Product Range
Coliseum Mini Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Coliseum Mini Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C170, is a compact 100-watt loudspeaker enclosure made from ABS plastic with an 8-inch driver and 1 inch Mylar tweeter. The trapezoidal shape makes the C170 ideal for install or array mounting in tight locations. Shipped with a rugged proprietary U-bracket for wall or ceiling mounting, they are a very versatile and cost-effective solution where superior quality is required for small installations, or as a repeater or fill cabinet in larger venues.
  • 1" mylar dome tweeter and 8" polycone woofer with rubber surround
  • Frequency response: 60Hz~20KHz
  • Inputs: 1
  • Transformer taps: 6W, 12.5W, 25W, 8ohm
  • Sensitivity: 93dB
  • Max SPL: 113dB
  • Dimensions: 9 3
  • Max SPL: 113dB
  • Dimensions: 9 3/4" (W) x 16 1/4" (H) x 11 1/4" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$279.98 $ 279.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $279.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.