Low

C130W/70 - 

Speaker, Coliseum, Mini Series, Indoor and Outdoor, 70V, 6.5", 100W, White

C130W/70 - Speaker, Coliseum, Mini Series, Indoor and Outdoor, 70V, 6.5", 100W, White
C130W/70 - Speaker, Coliseum, Mini Series, Indoor and Outdoor, 70V, 6.5", 100W, White

The actual product may differ from image shown

Manufacturer Part No:
C130W/70
Newark Part No.:
80R3148
Product Range
Coliseum Mini Series

Product Information

:
Coliseum Mini Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The trapezoidal shape makes the C130/70 ideal for install or array mounting in tight locations. Weather resistant plastic enclosure and Mylar components mean the C130 can be used indoors or outdoors, ideal for foyers, patio systems for music and paging systems. Shipped with a rugged proprietary U-bracket for wall or ceiling mounting, they may be the most versatile and cost-effective solution for small installations, or as a repeater or fill cabinet in larger venues.
  • Housing color: White
  • Sold individually

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$119.99 $ 119.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.