Low

YOKOGAWA  254-350-ANAN  Analog Panel Meter, Big Look Panel, 90 Degree Scale Data, Frequency, 55Hz to 65Hz

YOKOGAWA 254-350-ANAN
YOKOGAWA 254-350-ANAN
Technical Data Sheet (917.20KB) EN See all Technical Docs

The actual product may differ from image shown

YOKOGAWA 254-350-ANAN
YOKOGAWA 254-350-ANAN

Product Overview

The 254-350-ANAN is an Analogue Panel Meter with zero left function and 90° scale data. Pivot and Jewel design of coil and pointer are supported by polished steel pivots at each end which fit into jewel bearings. Pivot and jewel meters are recommended for high vibration environments because of the mechanism's inherent stability and strength.
  • 3-1/2" Digits size
  • New big look (P&J)

 

Product Information

Meter Function:
Frequency
Meter Range:
55Hz to 65Hz
Panel Cutout Height:
-
Panel Cutout Width:
-
Product Range:
-
Meter Size/Dimensions:
3.5" x 3.5" x 1.71"
Panel Cutout Diameter:
69.09
Scale Length:
73.152
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.