Low

250 400 MTMT - 

Analog Panel Meter, Big Look Panel, 90 Degree Scale Data, DC Current, 0A to 10A

250 400 MTMT - Analog Panel Meter, Big Look Panel, 90 Degree Scale Data, DC Current, 0A to 10A
250 400 MTMT - Analog Panel Meter, Big Look Panel, 90 Degree Scale Data, DC Current, 0A to 10A

The actual product may differ from image shown

Manufacturer:
YOKOGAWA YOKOGAWA
Manufacturer Part No:
250 400 MTMT
Newark Part No.:
65K3165
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DC Current
:
0A to 10A
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 250 400 MTMT is a 4-1/2-inch new big look Analogue Panel Meter with taut band. Taut band is a means of suspending the moving mechanism between two ribbons of metal, obviating the need for pivots, jewels and control springs found in conventional mechanisms. The absence of friction resulting from this permits greater sensitivities and provides more rugged meters. Common failures of conventional meter is subjected to shock testing are cracked jewels and blunted pivots. Taut band without pivot and jewels, consequently will withstand shock in excess of that specified for pivot and jewel meter. Taut-band meter will withstands 100G shock. This meter features extra-wide scales, big bold numerals above the scale and divisions for unobstructed reading. Tapered needle-sharp pointers and shadow-free acrylic covers help to pinpoint values. Gasket sealer gives new big look dust and moisture resistant design.
  • Dust resistant construction
  • High sensitivity
  • DC amps zero-left

Applications

Industrial, Clock & Timing, Test & Measurement

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$77.00 $ 77.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $77.00